Littelfuse PLM9405 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Output Type | RELAY |
| Series | PLM |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse PLM9405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.