
Littelfuse Q2008F443TP technical specifications.
| Package/Case | TO-202-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse Q2008F443TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
