
Littelfuse Q201E375 technical specifications.
| Package/Case | TO-92-3 |
| Hold Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | Qx01Ex |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q201E375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.