Littelfuse Q6004F32 technical specifications.
| Package/Case | TO-202-3 |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| Series | Q6004 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6004F32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.