
Littelfuse Q6008L552TP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 6A |
| Series | Qxx08xHx |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6008L552TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.