
Littelfuse Q6010L568RP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 10A |
| Series | Qxx10xx |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6010L568RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
