
Littelfuse S6040NQTP technical specifications.
| Package/Case | TO-263 |
| Hold Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| Series | Sxx40x |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6040NQTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.