Littelfuse SL1002A750SM technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Series | SL1002A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SL1002A750SM to view detailed technical specifications.
No datasheet is available for this part.