Littelfuse SL1003A230SMF technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | Yes |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| Series | SL1003A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SL1003A230SMF to view detailed technical specifications.
No datasheet is available for this part.