Littelfuse SL1003A250SMF technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | Yes |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Tape and Reel |
| Series | SL1003A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SL1003A250SMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.