
Littelfuse SL1011B230D technical specifications.
| Diameter | 8mm |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Peak Pulse Current | 10kA |
| Series | SL1011B |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SL1011B230D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
