
Littelfuse SL1056A technical specifications.
| Diameter | 14mm |
| Lead Free | Lead Free |
| Length | 49mm |
| Packaging | Tray |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SL1056A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.