Littelfuse SMAJ22A-CT technical specifications.
| Clamping Voltage-Max | 35.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24.4V |
| Power Dissipation | 400W |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMAJ22A-CT to view detailed technical specifications.
No datasheet is available for this part.