Littelfuse SMCJ180A-HRAT7 technical specifications.
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 51.4A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Series | SMCJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 18V |
| RoHS | Unconfirmed |
Download the complete datasheet for Littelfuse SMCJ180A-HRAT7 to view detailed technical specifications.
No datasheet is available for this part.