Littelfuse SMD2016P030TFA technical specifications.
| Package/Case | 2016 |
| Current Rating | 20A |
| Hold Current | 300mA |
| Lead Pitch | 4.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 2.3R |
| RoHS Compliant | No |
| Series | SMD2016 |
| Termination | SMD/SMT |
| Trip Current | 600mA |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse SMD2016P030TFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.