Littelfuse SMDJ180A-HRA technical specifications.
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Surge Current | 102.7A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Series | SMDJ-HRA |
| Termination | SMD/SMT |
| Working Voltage | 18V |
| RoHS | Unconfirmed |
Download the complete datasheet for Littelfuse SMDJ180A-HRA to view detailed technical specifications.
No datasheet is available for this part.