Littelfuse T106B1TP technical specifications.
| Package/Case | TO-202 |
| Hold Current | 5mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T106B1TP to view detailed technical specifications.
No datasheet is available for this part.