Littelfuse T2000.0010 technical specifications.
| Coil Type | Non-Latching |
| Current Rating | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse T2000.0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.