Littelfuse T2200.0110 technical specifications.
| Coil Type | Non-Latching |
| Current Rating | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse T2200.0110 to view detailed technical specifications.
No datasheet is available for this part.