Littelfuse T2400.0100 technical specifications.
| Coil Type | Non-Latching |
| Current Rating | 1A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Throw Configuration | SPDT, DPDT |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse T2400.0100 to view detailed technical specifications.
No datasheet is available for this part.