Littelfuse TCR22-3 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1.5A |
| Hold Current | 5mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TCR22-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.