Littelfuse TMV8000 technical specifications.
| Mount | Chassis Mount |
| RoHS Compliant | Yes |
| Series | TMV |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse TMV8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.