The V07E250PL4B is a metal oxide varistor with a varistor voltage of 429V and a maximum AC voltage rating of 250V. It has a capacitance of 90pF and a clamping voltage of 650V. The device can handle a maximum surge current of 1750A and operates within a temperature range of -55°C to 85°C. It is designed for through-hole mounting and features a terminal pitch of 6mm.
Checking distributor stock and pricing after the page loads.
| Varistor Voltage | 429V |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 320V |
| Capacitance | 90pF |
| Clamping Voltage | 650V |
| Clamping Current | 10A |
| Maximum Surge Current | 1750A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |