Littelfuse V14MLA1210HX2532 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V14MLA1210HX2532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.