Littelfuse V22501.5 technical specifications.
| Current Rating | 1.5A |
| Fuse Size | 5 x 15mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V22501.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.