Littelfuse V256.500 technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| Fuse Size | 2.41 X 7.11mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V256.500 to view detailed technical specifications.
No datasheet is available for this part.