
Littelfuse V27301.5 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Fuse Size | 6 X 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V27301.5 to view detailed technical specifications.
No datasheet is available for this part.
