Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LITTELFUSE
V299030
Datasheet
Littelfuse
V299030
Volume Production
Fuse 30A 32V Slow Blow Acting 2-Pin
Fuse 30A 32V Slow Blow Acting 2-Pin
Current Rating
30A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
30A
Fuse Size
29.21 X 8.85 X 21.59mm
Max Voltage Rating (DC)
32V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account