Littelfuse V33ZC70X2628 technical specifications.
| Capacitance | 13nF |
| Clamping Voltage | 58V |
| Diameter | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Packaging | Bulk |
| Voltage Rating (AC) | 21V |
| DC Rated Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V33ZC70X2628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.