Littelfuse V38MLA1210HX2531 technical specifications.
| Capacitance | 1.82nF |
| Clamping Voltage-Max | 68V |
| Lead Free | Lead Free |
| Max Output Current | 280A |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V38MLA1210HX2531 to view detailed technical specifications.
No datasheet is available for this part.