
Var MOV 440VAC/585VDC 400A 786.5V Thru-Hole Radial Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 31pF |
| Clamping Voltage | 1.18kV |
| Current Rating | 400A |
| Diameter | 5mm |
| Energy | 15.5J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZA |
| Varistor Voltage | 715V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 585V |
| RoHS | Compliant |
