Littelfuse VS230C technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | VS |
| Termination | Axial |
| Weight | 0.050089oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse VS230C to view detailed technical specifications.
No datasheet is available for this part.