
Littelfuse VS350C technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | VS |
| Termination | Axial |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse VS350C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
