
Littelfuse VTD200D technical specifications.
| Current Rating | 100A |
| Hold Current | 2A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Resistance | 80mR |
| RoHS Compliant | No |
| Series | VTD |
| Termination | Axial |
| Trip Current | 4.5A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse VTD200D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.