LKG Industries 11102B technical specifications.
| Type | SMA |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 11102B to view detailed technical specifications.
No datasheet is available for this part.