The 13-1608B is an 8-contact terminal block from LKG Industries, designed for cable mounting. It features a straight body orientation and a termination method of screw. The terminal block has a maximum operating temperature range of -40°C to 130°C and a maximum current rating of 30A. It is rated for 600V and has a terminal pitch of 14.2mm.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 14.2mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |