2-position straight cable mount power connector with solder lug termination. Features a single port and two terminals, designed for secure electrical connections. This PL gender connector facilitates reliable power transmission in various applications.
LKG Industries 1438 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 1438 to view detailed technical specifications.
No datasheet is available for this part.