Four-position female speaker connector with straight body orientation. Features solder termination and panel mount capability. This connector offers four terminals and a single port for audio and video interconnect applications.
LKG Industries 1979 technical specifications.
| Type | Speaker Connector |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 1979 to view detailed technical specifications.
No datasheet is available for this part.