Straight, cable-mount power connector featuring two contacts and two terminals within a single port. This general-purpose connector is designed for power applications, offering a PL gender configuration.
LKG Industries 204 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for LKG Industries 204 to view detailed technical specifications.
No datasheet is available for this part.