Straight panel mount power connector featuring a female gender and solder lug termination. This single-port connector is designed for secure panel mounting applications.
LKG Industries 209 technical specifications.
| Type | Power |
| Gender | F |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 209 to view detailed technical specifications.
No datasheet is available for this part.