LKG Industries 216 technical specifications.
| Type | Power Adapter |
| Gender | PL/F |
| Number of Contacts | 2/2 |
| Body Orientation | Straight |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 216 to view detailed technical specifications.
No datasheet is available for this part.