Three-position, straight, cable mount power connector with solder lug termination. Features three contacts and three terminals within a single port. Rated for a maximum voltage of 3.15VDC.
LKG Industries 261 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Voltage Rating | 3.15VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 261 to view detailed technical specifications.
No datasheet is available for this part.