2-position right-angle power connector featuring two terminals and one port. This general-purpose I/O connector is designed for power applications.
LKG Industries 290 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Right Angle |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 290 to view detailed technical specifications.
No datasheet is available for this part.