Conn 1/8" 3.5MM Stereo Jack Coupler F/F 3/3 POS ST 1/1 Port Bulk
LKG Industries 33-182B technical specifications.
| Type | 1/8" 3.5MM Stereo Jack Coupler |
| Gender | F/F |
| Number of Contacts | 3/3 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 33-182B to view detailed technical specifications.
No datasheet is available for this part.