LKG Industries 4090B technical specifications.
| Cable Length (m) | 0.152 |
| Cable Type | Audio |
| Connector Type A | 1/4" Mono |
| Connector Type B | 2(1/4" Mono) |
| Gender | M-F |
| Cage Code | 3ESG6 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 4090B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.