Conn Type F Coupler RCP/RCP 75Ohm ST Wall Mount Bulk
LKG Industries 42-250B technical specifications.
| Type | Type F Coupler |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Impedance | 75Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 42-250B to view detailed technical specifications.
No datasheet is available for this part.