Conn S-VHS-RCA Coupler F/F/F 8/4/4 POS ST 1 Port Bulk
LKG Industries 45-433GB technical specifications.
| Type | S-VHS-RCA Coupler |
| Gender | F/F/F |
| Number of Contacts | 8/4/4 |
| Body Orientation | Straight |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 45-433GB to view detailed technical specifications.
No datasheet is available for this part.