LKG Industries 45-7045 technical specifications.
| Type | HDMI-DVI-D Adapter |
| Gender | F/M |
| Number of Contacts | 19/19 |
| Body Orientation | Straight |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 45-7045 to view detailed technical specifications.
No datasheet is available for this part.