LKG Industries 580 technical specifications.
| Type | Mini-UHF |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 580 to view detailed technical specifications.
No datasheet is available for this part.