Straight Mini-UHF to BNC adapter with male gender. This RF coaxial connector features a 50 Ohm impedance and nickel-plated contacts for reliable signal transmission. Ideal for general interconnect applications requiring a transition between Mini-UHF and BNC interfaces.
LKG Industries 590 technical specifications.
| Type | Mini-UHF-BNC Adapter |
| Gender | M |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Contact Plating | Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 590 to view detailed technical specifications.
No datasheet is available for this part.